Part Details for R1973BBLKBILIF1 by E-Switch Inc
Overview of R1973BBLKBILIF1 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1973BBLKBILIF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8993
|
Newark | Ea Rohs Compliant: Yes |E-Switch R1973BBLKBILIF1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.2200 | Buy Now |
DISTI #
R1973BBLKBILIF1-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6551 | Buy Now |
DISTI #
612-R1973BBLKBILIF1
|
Mouser Electronics | Rocker Switches 9A 125VAC DPST Faston RoHS: Compliant | 0 |
|
$2.2500 / $4.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.7800 | Buy Now |
Part Details for R1973BBLKBILIF1
R1973BBLKBILIF1 CAD Models
R1973BBLKBILIF1 Part Data Attributes
|
R1973BBLKBILIF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973BBLKBILIF1
E-Switch Inc
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLUE | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 12.5984 mm | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.327 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for R1973BBLKBILIF1
This table gives cross-reference parts and alternative options found for R1973BBLKBILIF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973BBLKBILIF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973BBLKYILEF3 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKBILIF1 vs R1973BBLKYILEF3 |
1805.7110 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R1973BBLKBILIF1 vs 1805.7110 |
R1973BBLKORGEF1 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKBILIF1 vs R1973BBLKORGEF1 |
R1973BBLKBILIF2 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKBILIF1 vs R1973BBLKBILIF2 |