R1973ABLKBLKIR0

Overview of R1973ABLKBLKIR0 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R1973ABLKBLKIR0 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T7086
Newark Ea Rohs Compliant: Yes |E-Switch R1973ABLKBLKIR0 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7000
  • 5,000 $1.5800
  • 10,000 $1.5100
$1.5100 / $1.7000 Buy Now
DISTI # R1973ABLKBLKIR0-ND
DigiKey SWITCH ROCKER SPST 9A 125V Min Qty: 1050 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1,050 $1.2304
$1.2304 Buy Now
DISTI # 612-R1973ABLKBLKIR0
Mouser Electronics Rocker Switches 9A 125VAC SPST Right Angle PC Pin 0
  • 1,050 $1.2300
$1.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 15 Weeks 0
  • 1,050 $0.9400
$0.9400 Buy Now

CAD Models for R1973ABLKBLKIR0 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1973ABLKBLKIR0 by E-Switch Inc

R1973ABLKBLKIR0
E-Switch Inc
-
-
Samacsys Manufacturer
E-Switch
Want to compare parts?
  1. R1973ABLKBLKIR0
    E-Switch Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1973ABLKBLKIR0 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1973ABLKBLKIR0 by E-Switch Inc

  • Please alert me when R1973ABLKBLKIR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1973ABLKBLKIR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1973ABLKBLKIR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1973ABLKBLKIR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1973ABLKBLKIR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1973ABLKBLKIR0 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: