Part Details for R1966FBLKBLKFS by E-Switch Inc
Results Overview of R1966FBLKBLKFS by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1966FBLKBLKFS Information
R1966FBLKBLKFS by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R1966FBLKBLKFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-R1966FBLKBLKFS
|
Mouser Electronics | Rocker Switches 15A 125VAC SPST Off-(On) RoHS: Compliant | 0 |
|
$0.9740 / $1.6200 | Order Now |
Part Details for R1966FBLKBLKFS
R1966FBLKBLKFS CAD Models
R1966FBLKBLKFS Part Data Attributes
|
R1966FBLKBLKFS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966FBLKBLKFS
E-Switch Inc
SWITCH ROCKER SPST 15A BLACK
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 12.9 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for R1966FBLKBLKFS
This table gives cross-reference parts and alternative options found for R1966FBLKBLKFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966FBLKBLKFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1966-E-BLK-BLK-F-P | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | R1966FBLKBLKFS vs R1966-E-BLK-BLK-F-P |
R1966-F-BLK-BLK-I-L | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Through Hole-right Angle | R1966FBLKBLKFS vs R1966-F-BLK-BLK-I-L |
R1966-E-BLK-BLK-F-L | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Through Hole-right Angle | R1966FBLKBLKFS vs R1966-E-BLK-BLK-F-L |
R1966-E-BLK-BLK-D-F | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1966FBLKBLKFS vs R1966-E-BLK-BLK-D-F |
R1966-F-BLK-BLK-D-P | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | R1966FBLKBLKFS vs R1966-F-BLK-BLK-D-P |
R1966-E-BLK-BLK-F-S | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | R1966FBLKBLKFS vs R1966-E-BLK-BLK-F-S |
R1966-E-BLK-BLK-F-G | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1966FBLKBLKFS vs R1966-E-BLK-BLK-F-G |
R1966-E-BLK-BLK-G-P | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | R1966FBLKBLKFS vs R1966-E-BLK-BLK-G-P |
R1966-E-BLK-BLK-I-F | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1966FBLKBLKFS vs R1966-E-BLK-BLK-I-F |
R4-F-BLK-BLK-I-F-0 | E-Switch Inc | Check for Price | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1966FBLKBLKFS vs R4-F-BLK-BLK-I-F-0 |