-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER SPST 15A ILLUM RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8811
|
Newark | Rocker Switch, Spst, 15A, 125V, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R1966 Series, Contact Current Ac Max:15A Rohs Compliant: Yes |E-Switch R1966ABLKBLKEPRED Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5400 | Buy Now |
DISTI #
R1966ABLKBLKEPRED-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
377 In Stock |
|
$1.6252 / $2.4900 | Buy Now |
DISTI #
612-R1966ABLKBLKEPRE
|
Mouser Electronics | Rocker Switches SPST On-Off RED LED Blk Act, PC Pin RoHS: Compliant | 120 |
|
$1.3400 / $1.7500 | Buy Now |
DISTI #
74852019
|
RS | Rocker Switch, SPST, ON-OFF, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966ABLKBLKEPRED RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$1.3300 / $1.4100 | Buy Now |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$1.3300 / $1.4100 | Buy Now |
DISTI #
R1966ABLKBLKEPRED
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 8A/250VAC, black, LED, Body: black Min Qty: 150 | 0 |
|
$2.8600 | RFQ |
|
Master Electronics | Rocker Switch, SPST, ON-OFF, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966ABLKBLKEPRED RoHS: Compliant |
50 In Stock |
|
$1.2600 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1966ABLKBLKEPRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966ABLKBLKEPRED
E-Switch Inc
SWITCH ROCKER SPST 15A ILLUM RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | SNAP-IN TYPE PANEL MOUNTING | |
Body Breadth | 12.9 mm | |
Body Color | BLACK | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for R1966ABLKBLKEPRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966ABLKBLKEPRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTA205-TG-W/006V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs LTA205-TG-W/006V |
TLGG-LR-LTA201-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGG-LR-LTA201-TG-BR/6V |
RSCA201-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs RSCA201-MB-B-D-W |
C122J12S1WCFQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | R1966ABLKBLKEPRED vs C122J12S1WCFQA |
LTA205-TA-B/006V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs LTA205-TA-B/006V |
TLGG-LR-LTA213-TG-BG/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGG-LR-LTA213-TG-BG/6V |
TLGH-LG-LTA200-TR-BR/125N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGH-LG-LTA200-TR-BR/125N |
TLGK-LG-LTA203-TG-BG/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGK-LG-LTA203-TG-BG/6V |
TLGH-LG-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGH-LG-LTA210-TR-BR/28V |
TLGG-DR-LTA200-TR-BG/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEPRED vs TLGG-DR-LTA200-TR-BG/28V |