Part Details for R192432000 by Radiall
Overview of R192432000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R192432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R192432000
|
Avnet Americas | Conn BNC-1.6/5.6 Adapter F/M 0Hz to 1GHz 75Ohm ST Gold Over Nickel - Bulk (Alt: R192432000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R192432000
|
Mouser Electronics | RF Adapters - Between Series BNC(F) 1.6 5.6(M) RoHS: Compliant | 0 |
|
$100.8500 / $118.2600 | Order Now |
Part Details for R192432000
R192432000 CAD Models
R192432000 Part Data Attributes
|
R192432000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R192432000
Radiall
RF Connector Adapter, 1.6/5.6-BNC, Male-Female, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | 1.6/5.6-BNC | |
Additional Feature | STANDARD: DIN 47295 | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |