Part Details for R192430000 by Radiall
Overview of R192430000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R192430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R192430000-ND
|
DigiKey | BNC MALE 1.6-5.6 FEMALE STRAIGHT Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.8980 | Buy Now |
DISTI #
R192430000
|
Avnet Americas | Conn BNC-1.6/5.6 Adapter M/F 0Hz to 1GHz 75Ohm ST Gold - Bulk (Alt: R192430000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$102.2420 / $151.9020 | Buy Now |
DISTI #
501-R192430000
|
Mouser Electronics | RF Adapters - Between Series BNC MALE 1.6-5.6 FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$123.5700 / $144.8700 | Order Now |
Part Details for R192430000
R192430000 CAD Models
R192430000 Part Data Attributes
|
R192430000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R192430000
Radiall
RF Connector Adapter, 1.6/5.6-BNC, Female-Male, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | 1.6/5.6-BNC | |
Additional Feature | STANDARD: DIN 47295 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |