Part Details for R191996110 by Radiall
Overview of R191996110 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191996110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191996110-ND
|
DigiKey | SMP-MAX - SMP / FEMALE - FEMALE Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6537 | Buy Now |
DISTI #
R191996110
|
Avnet Americas | Conn SMP Adapter F/F 0Hz to 6GHz 50Ohm ST NPGR - Bulk (Alt: R191996110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4120 / $9.0720 | Buy Now |
DISTI #
501-R191996110
|
Mouser Electronics | RF Adapters - Between Series SMP-MAX - SMP / FEMALE - FEMALE STRAIGHT ADAPTER 12.6MM RoHS: Compliant | 17 |
|
$6.7600 / $11.1900 | Buy Now |
DISTI #
R191996110
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3800 | Buy Now |
Part Details for R191996110
R191996110 CAD Models
R191996110 Part Data Attributes
|
R191996110
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191996110
Radiall
RF Connector Adapter, SMP-SMP, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMP-SMP | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |