Part Details for R191759000 by Radiall
Overview of R191759000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191759000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8625
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Qn, Plug, N, Jack Rohs Compliant: Yes |Radiall R191759000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$64.6600 / $78.8600 | Buy Now |
DISTI #
2201-R191759000-ND
|
DigiKey | N F-QN M Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
83 In Stock |
|
$56.9808 / $70.7100 | Buy Now |
DISTI #
R191759000
|
Avnet Americas | QN MALE - N FEMALE ADAPTER - Bulk (Alt: R191759000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8800 / $74.1240 | Buy Now |
DISTI #
501-R191759000
|
Mouser Electronics | RF Adapters - Between Series QN MALE - N FEMALE ADAPTER RoHS: Compliant | 6 |
|
$53.4900 / $65.9500 | Buy Now |
DISTI #
71092355
|
RS | RF Adapters, Between Series N F-QN M ADAPTER | RADIALL R191759000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$46.0000 / $65.7100 | Buy Now |
Part Details for R191759000
R191759000 CAD Models
R191759000 Part Data Attributes
|
R191759000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191759000
Radiall
RF Connector Adapter, QN-N, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | QN-N | |
Additional Feature | VSWR AND INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |