Part Details for R191758000 by Radiall
Overview of R191758000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R191758000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8624
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Qn, Jack, N, Plug Rohs Compliant: Yes |Radiall R191758000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$55.7300 / $78.9100 | Buy Now |
DISTI #
2201-R191758000-ND
|
DigiKey | QN FEMALE - N MALE ADAPTER Min Qty: 1 Lead time: 11 Weeks Container: Box |
12 In Stock |
|
$39.4510 / $70.0600 | Buy Now |
DISTI #
R191758000
|
Avnet Americas | QN FEMALE - N MALE ADAPTER - Bulk (Alt: R191758000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$36.4560 / $56.5020 | Buy Now |
DISTI #
501-R191758000
|
Mouser Electronics | RF Adapters - Between Series QN FEMALE - N MALE ADAPTER RoHS: Compliant | 16 |
|
$43.0200 / $61.0800 | Buy Now |
DISTI #
R191758000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$34.9500 / $39.7300 | Buy Now |
Part Details for R191758000
R191758000 CAD Models
R191758000 Part Data Attributes
|
R191758000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191758000
Radiall
RF Connector Adapter, QN-N, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | QN-N | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 6GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |