Part Details for R191721000 by Radiall
Overview of R191721000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191721000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191721000-ND
|
DigiKey | N MALE - 7-16 MALE STRAIGHT ADAP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9700 | Buy Now |
DISTI #
R191721000
|
Avnet Americas | Conn Type N-7/16 Adapter M/M 0Hz to 7.5GHz 50Ohm ST Silver Over Copper - Bulk (Alt: R191721000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$64.9320 / $100.5840 | Buy Now |
DISTI #
501-R191721000
|
Mouser Electronics | RF Adapters - Between Series N MALE - 7-16 MALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$71.0900 / $88.2200 | Order Now |
DISTI #
R191721000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191721000
R191721000 CAD Models
R191721000 Part Data Attributes
|
R191721000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191721000
Radiall
RF Connector Adapter, 7/16-N, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-N | |
Additional Feature | STANDARD: DIN 47223; IEC 169-4, CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |