Part Details for R191630007 by Radiall
Overview of R191630007 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191630007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6323
|
Newark | Nex 10 M-N F Str Rohs Compliant: Yes |Radiall R191630007 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9400 / $125.8200 | Buy Now |
DISTI #
2201-R191630007-ND
|
DigiKey | NEX 10 M-N F STR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
72 In Stock |
|
$105.4400 | Buy Now |
DISTI #
R191630007
|
Avnet Americas | NEX10 MALE - N FEMALE - Bulk (Alt: R191630007) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$75.0960 / $151.8300 | Buy Now |
DISTI #
501-R191630007
|
Mouser Electronics | RF Adapters - Between Series NEX10 MALE - N FEMALE RoHS: Compliant | 78 |
|
$123.5100 / $144.8000 | Buy Now |
DISTI #
R191630007
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$82.0400 / $106.7700 | Buy Now |
Part Details for R191630007
R191630007 CAD Models
R191630007 Part Data Attributes
|
R191630007
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191630007
Radiall
RF Connector Adapter, NEX10-N, Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | NEX10-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.18 |