Part Details for R191553800 by Radiall
Results Overview of R191553800 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R191553800 Information
R191553800 by Radiall is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R191553800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R191553800
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA F-SMPMAX F NWF T-PROBE C10 RoHS: Compliant | 0 |
|
$495.7200 | Order Now |
DISTI #
R191553800
|
IBS Electronics | Sma F-smpmax F Nwf T-probe C10 Radiall R191553800 Min Qty: 1 Package Multiple: 1 | 0 |
|
$510.8400 | Buy Now |
Part Details for R191553800
R191553800 CAD Models
R191553800 Part Data Attributes
|
R191553800
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191553800
Radiall
RF Connector Adapter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA-SMP | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |