Part Details for R191426000 by Radiall
Overview of R191426000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191426000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R191426000
|
Mouser Electronics | RF Adapters - In Series BNC F-N F SQFP | 0 |
|
$116.6500 / $136.7900 | Order Now |
DISTI #
R191426000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191426000
R191426000 CAD Models
R191426000 Part Data Attributes
|
R191426000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191426000
Radiall
RF Connector Adapter, N-BNC, Panel Mount, Female, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | N-BNC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for R191426000
This table gives cross-reference parts and alternative options found for R191426000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R191426000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R191426 | RF Connector Adapter, N-BNC, Panel Mount, Female, Jack | Radiall | R191426000 vs R191426 |