Part Details for R191399100 by Radiall
Overview of R191399100 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191399100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191399100-ND
|
DigiKey | SMA FEMALE - MMCX FEMALE STRAIGH Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.0270 | Buy Now |
DISTI #
R191399100
|
Avnet Americas | SMA FEMALE - MMCX FEMALE STRAIGHT BULKHEAD ADAPTER PANEL AND INTERNAL SEAL - Bulk (Alt: R191399100) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$61.9780 / $95.9940 | Buy Now |
DISTI #
501-R191399100
|
Mouser Electronics | RF Adapters - Between Series SMA FEMALE - MMCX FEMALE STRAIGHT BULKHEAD ADAPTER PANEL AND INTERNAL SEAL RoHS: Compliant | 0 |
|
$76.7700 / $84.0200 | Order Now |
Part Details for R191399100
R191399100 CAD Models
R191399100 Part Data Attributes
|
R191399100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191399100
Radiall
RF Connector Adapter, MMCX-SMA, Panel Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | MMCX-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |