Part Details for R191309000 by Radiall
Overview of R191309000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191309000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191309000-ND
|
DigiKey | SMA MALE - TNC MALE STRAIGHT ADA Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0640 | Buy Now |
DISTI #
R191309000
|
Avnet Americas | Conn SMA-TNC Adapter M/M 0Hz to 11GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191309000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$60.7320 / $92.3220 | Buy Now |
DISTI #
501-R191309000
|
Mouser Electronics | RF Adapters - Between Series SMA MALE - TNC MALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$70.9600 / $88.0500 | Order Now |
DISTI #
R191309000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 5 | 0 |
|
$54.9100 / $64.9200 | Buy Now |
Part Details for R191309000
R191309000 CAD Models
R191309000 Part Data Attributes
|
R191309000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191309000
Radiall
RF Connector Adapter, SMA-TNC, Male-Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-TNC | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.33 |