Part Details for R191003000 by Radiall
Overview of R191003000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191003000
|
Avnet Americas | Conn PC7-SMC Adapter 0Hz to 4GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191003000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R191003000
|
Mouser Electronics | RF Adapters - Between Series PC7 SUBVIS F RoHS: Compliant | 0 |
|
$171.8300 / $184.0200 | Order Now |
Part Details for R191003000
R191003000 CAD Models
R191003000 Part Data Attributes:
|
R191003000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191003000
Radiall
RF Connector Adapter, PC7-SMC, Cable Mount, Female-Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | PC7-SMC | |
Additional Feature | STANDARD: IEC 457-2 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |