Part Details for R191.996.110W by Radiall
Overview of R191.996.110W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3244DDW | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3244DDWR | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 |
Price & Stock for R191.996.110W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R191996110W
|
Avnet Americas | Conn SMP Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST NPGR - Bulk (Alt: R191996110W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$8.0360 / $13.9500 | Buy Now |