There are no models available for this part yet.
Overview of R191.560.000W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ | Analog Devices | Isolated DC/DC Converter |
Price & Stock for R191.560.000W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R191560000W
|
Avnet Americas | Conn SMP-MMPX Adapter RCP/PL 0Hz to 6GHz 50Ohm ST NPGR - Bulk (Alt: R191560000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$7.9520 / $13.8420 | Buy Now |