Part Details for R187416000 by Radiall
Overview of R187416000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R187416000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R187416000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 COMP SQ FLNG JK REC PNL SL FM M3 SRW RoHS: Compliant | 0 |
|
$7.8900 / $10.0900 | Order Now |
DISTI #
R187416000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R187416000
R187416000 CAD Models
R187416000 Part Data Attributes
|
R187416000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R187416000
Radiall
RF Connector, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 1.26 inch | |
Body Depth | 1.484 inch | |
Body Diameter | 0.638 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | SILVER (197) OVER COPPER (20) | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.137 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
Termination Type | SCREW | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |