Part Details for R185A310000 by Radiall
Overview of R185A310000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185A310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185A310000
|
Avnet Americas | PR DR ECR MF-AR PE10+11/50 C20 - Bulk (Alt: R185A310000) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R185A310000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16/STR JK CLAMP RM CBL 10+11/50 RoHS: Compliant | 0 |
|
$10.8500 | Order Now |
DISTI #
R185A310000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185A310000
R185A310000 CAD Models
R185A310000 Part Data Attributes
|
R185A310000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185A310000
Radiall
RF Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 529, APPLICABLE CABLES: RG 213, RG 216, RG 214, CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |