Part Details for R185710000W by Radiall
Overview of R185710000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R185710000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185710000W-ND
|
DigiKey | 7-16 / FEMALE-FEMALE SQUARE FLAN Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.7420 | Buy Now |
DISTI #
R185710000W
|
Avnet Americas | 7-16 / FEMALE-FEMALE SQUARE FLANGE ADAPTER - Bulk (Alt: R185710000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$181.0620 / $280.4580 | Buy Now |
DISTI #
501-R185710000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / FEMALE-FEMALE SQUARE FLANGE ADAPTER RoHS: Compliant | 0 |
|
$216.8500 / $218.7400 | Order Now |
DISTI #
R185710000W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$179.2900 / $197.2300 | Buy Now |
Part Details for R185710000W
R185710000W CAD Models
R185710000W Part Data Attributes
|
R185710000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185710000W
Radiall
RF Connector Adapter, 7/16-7/16, Panel Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Adapter Style | 7/16-7/16 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |