There are no models available for this part yet.
Overview of R185403547 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R185403547 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R185403547-ND
|
DigiKey | 7-16 / SQUARE FLANGE JACK RECEPT Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7780 | Buy Now | |
DISTI #
R185403547
|
Avnet Americas | 7-16 / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R185403547) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$15.8900 / $23.9580 | Buy Now | |
DISTI #
501-R185403547
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 24 |
|
$18.4100 / $24.8500 | Buy Now |
CAD Models for R185403547 by Radiall
Part Data Attributes for R185403547 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
STANDARD: IEC 529, CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF 7/16 DIN CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insertion Loss
|
0.14 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
7.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|