Part Details for R185077000 by Radiall
Overview of R185077000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185077000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185077000-ND
|
DigiKey | 7-16 / STRAIGHT PLUG CRIMP TYPE Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1905 | Buy Now |
DISTI #
R185077000
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver Over Copper - Bulk (Alt: R185077000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$19.6980 / $29.6460 | Buy Now |
DISTI #
501-R185077000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CRIMP TYPE CABLE 11/50 D RoHS: Compliant | 0 |
|
$22.7800 / $30.7600 | Order Now |
DISTI #
R185077000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185077000
R185077000 CAD Models
R185077000 Part Data Attributes
|
R185077000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185077000
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: IEC 169-4; DIN 47223, CAPTIVE CENTER CONTACT, VSWR 1.1 MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | SILVER (197) OVER COPPER (20) | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |