Part Details for R185074000 by Radiall
Overview of R185074000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R185074000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185074000-ND
|
DigiKey | 7-16 / STRAIGHT PLUG CRIMP TYPE Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9010 | Buy Now |
DISTI #
R185074000
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver Over Copper - Bulk (Alt: R185074000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$18.8720 / $28.4940 | Buy Now |
DISTI #
501-R185074000
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CRIMP TYPE CABLE 10/50 S RoHS: Compliant | 0 |
|
$21.9000 / $29.5600 | Order Now |
DISTI #
R185074000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R185074000
R185074000 CAD Models
R185074000 Part Data Attributes
|
R185074000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185074000
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG213; RG393, STANDARD: IEC 169-4; DIN 47223, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.1 |