Part Details for R185.174.000W by Radiall
Overview of R185.174.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ | Analog Devices | Isolated DC/DC Converter |
Price & Stock for R185.174.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185174000W
|
Avnet Americas | Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp RA Cable Mount Silver Over Copper - Bulk (Alt: R185174000W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$81.4240 / $117.3420 | Buy Now |