Part Details for R180153007 by Radiall
Overview of R180153007 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R180153007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R180153007-ND
|
DigiKey | NEX10 M RA THD SD.141 C50 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2564 | Buy Now |
DISTI #
501-R180153007
|
Mouser Electronics | RF Connectors / Coaxial Connectors NEX10 M RA THD SD.141 C50 RoHS: Compliant | 0 |
|
$12.2500 | Order Now |
|
Onlinecomponents.com | Rf Connector, Male, Cable Mount, Solder Terminal, Plug |Radiall R180153007 RoHS: Compliant |
83 Partner Stock |
|
$14.2100 / $21.0800 | Buy Now |
DISTI #
R180153007-RAD
|
TME | R180153007 | 83 |
|
Buy Now | |
DISTI #
R180153007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R180153007
R180153007 CAD Models
R180153007 Part Data Attributes
|
R180153007
Radiall
Buy Now
Datasheet
|
Compare Parts:
R180153007
Radiall
RF Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.22 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 20 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |