Part Details for R172A0-051-D0790 by NMB Technologies Corporation
Overview of R172A0-051-D0790 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R172A0-051-D0790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6161
|
Newark | Axial Fan, 172Mm, 12Vdc, 4.4A, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:585Cfm, Noise Rating:82Dba, Power Rating:211.2W, Rated Speed:9300Rpmrohs Compliant: No |Nmb Technologies R172A0-051-D0790 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9400 | Buy Now |
DISTI #
P15547-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4350 | Buy Now |
|
Future Electronics | 172 x 51 mm 48 V 604 CFM 9300 RPM 82 dB Ball Bearing High Power Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$172.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$144.3900 / $268.8200 | Buy Now | |
DISTI #
000000000003803920
|
Sager | DC Fans DC Axial Fan, High Power, 172x51mm Round, 48VDC, 604CFM Min Qty: 1 | 0 |
|
$163.2500 / $203.3900 | Buy Now |
|
Neutron USA | DC Fans High Power, 172x51mm 48VDC, 604CFM | 3 |
|
$770.6700 | Buy Now |
Part Details for R172A0-051-D0790
R172A0-051-D0790 CAD Models
R172A0-051-D0790 Part Data Attributes:
|
R172A0-051-D0790
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
R172A0-051-D0790
NMB Technologies Corporation
FAN AXIAL 172.7X50.8MM 48VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 585 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172.7 mm | |
Life Expectancy | 70000 h | |
Noise | 82 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 155.4 mmH2O | |
Rated Current | 4.2 A | |
Rated Power | 201.6 W | |
Rated Voltage | 48 V | |
Speed | 9300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1050 g | |
Width | 50.8 mm |