Part Details for R1645G-C10KL-20KC by Song Huei Electric Co Ltd
Overview of R1645G-C10KL-20KC by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EMLV-20KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
AM186ED-20KC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
ADATE320KCPZ | Analog Devices | 1200MHz Dual Integrated Driver |
Part Details for R1645G-C10KL-20KC
R1645G-C10KL-20KC CAD Models
R1645G-C10KL-20KC Part Data Attributes
|
R1645G-C10KL-20KC
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1645G-C10KL-20KC
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 10000ohm, 50V, 20% +/-Tol, 7339
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Snap-In | |
Lead Diameter | 1 mm | |
Lead Length | 4 mm | |
Manufacturer Series | R1645G(OT.TAPER) | |
Package Height | 16.3 mm | |
Package Length | 18.5 mm | |
Package Style | Quick Connect | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | R1645G(OT. TAPER) | |
Size Code | 7339 | |
Technology | CARBON | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 50 V |