Part Details for R164329200W by Radiall
Overview of R164329200W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R164329200W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R164329200W-ND
|
DigiKey | QN / STRAIGHT BULKHEAD JACK FULL Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1648 | Buy Now |
DISTI #
R164329200W
|
Avnet Americas | Conn QN F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount - Bulk (Alt: R164329200W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$32.0040 / $46.2060 | Buy Now |
DISTI #
501-R164329200W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN / STRAIGHT BULKHEAD JACK FULL CRIMP PANEL SEAL CABLE 5/50D RoHS: Compliant | 0 |
|
$35.5100 / $38.8800 | Order Now |
DISTI #
R164329200W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$29.5300 / $32.4900 | Buy Now |
Part Details for R164329200W
R164329200W CAD Models
R164329200W Part Data Attributes
|
R164329200W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164329200W
Radiall
RF Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Depth | 1.004 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |