R164088000
Radiall
Description: RF Connector, Male, Cable Mount, Crimp Terminal, Plug

Overview of R164088000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for R164088000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-R164088000
Mouser Electronics RF Connectors / Coaxial Connectors QN / STRAIGHT PLUG FULL CRIMP TYPE CABLE 11/50 D RoHS: Compliant 0
  • 100 $17.1600
  • 300 $17.1300
$17.1300 / $17.1600 Order Now
DISTI # R164088000
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for R164088000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R164088000 by Radiall

R164088000
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
VSWR MAX AT 6 GHZ
Body Depth
1.634 inch
Body Diameter
0.746 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
11 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
BRONZE
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
15.53
Want to compare parts?
  1. R164088000
    Radiall
    RF Connector, Male, Cable Mount, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R164088000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R164088000 by Radiall

Select Manufacturer
Which Manufacturer of R164088000 would you like to use for your alert(s)?
  • Please alert me when R164088000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R164088000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R164088000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R164088000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R164088000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R164088000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: