Part Details for R164076000W by Radiall
Overview of R164076000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R164076000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R164076000W-ND
|
DigiKey | QN / STRAIGHT PLUG FULL CRIMP TY Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2808 | Buy Now |
DISTI #
R164076000W
|
Avnet Americas | Conn QN PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver Over Copper - Bulk (Alt: R164076000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$19.3340 / $27.9180 | Buy Now |
DISTI #
501-R164076000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN / STRAIGHT PLUG FULL CRIMP TYPE CABLE 5/50 D RoHS: Compliant | 0 |
|
$21.4500 / $28.9600 | Order Now |
Part Details for R164076000W
R164076000W CAD Models
R164076000W Part Data Attributes
|
R164076000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164076000W
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Depth | 1.386 inch | |
Body Diameter | 0.746 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 15.53 |