Part Details for R162703000 by Radiall
Overview of R162703000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R162703000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R162703000-ND
|
DigiKey | N / PLUG-PLUG ADAPTER Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5402 | Buy Now |
DISTI #
R162703000
|
Avnet Americas | Conn Type N Adapter PL/PL 0Hz to 1.5GHz 75Ohm ST Gold Over Nickel - Bulk (Alt: R162703000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$43.7500 / $70.7220 | Buy Now |
DISTI #
501-R162703000
|
Mouser Electronics | RF Adapters - In Series N / PLUG-PLUG ADAPTER RoHS: Compliant | 0 |
|
$54.3500 / $57.5300 | Order Now |
DISTI #
R162703000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |