Part Details for R162213000 by Radiall
Overview of R162213000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R162213000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R162213000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R162213000
R162213000 CAD Models
R162213000 Part Data Attributes
|
R162213000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R162213000
Radiall
RF N Connector, Female, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (79) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |