Part Details for R161771000 by Radiall
Overview of R161771000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R161771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8763
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Right Angle Adapter, N, Plug, N, Jack Rohs Compliant: Yes |Radiall R161771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$57.4500 / $70.0700 | Buy Now |
DISTI #
2201-R161771000-ND
|
DigiKey | N RA M E C50 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$33.2780 / $44.9400 | Buy Now |
DISTI #
R161771000
|
Avnet Americas | N / MALE-FEMALE RIGHT ANGLE ADAPTER - Bulk (Alt: R161771000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$26.7960 / $43.2900 | Buy Now |
DISTI #
501-R161771000
|
Mouser Electronics | RF Adapters - In Series N / MALE-FEMALE RIGHT ANGLE ADAPTER RoHS: Compliant | 69 |
|
$35.2200 / $44.7800 | Buy Now |
DISTI #
R161771000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$30.4400 | Buy Now |
Part Details for R161771000
R161771000 CAD Models
R161771000 Part Data Attributes
|
R161771000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161771000
Radiall
RF Connector Adapter, N-N, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.32 |