Part Details for R161753000 by Radiall
Overview of R161753000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R161753000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8762
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, N, Jack, N, Jack Rohs Compliant: Yes |Radiall R161753000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$70.7400 / $88.3400 | Buy Now |
DISTI #
2201-R161753000-ND
|
DigiKey | N / FEMALE-FEMALE HERMETIC ADAPT Min Qty: 1 Lead time: 20 Weeks Container: Box |
49 In Stock |
|
$69.2542 / $85.9400 | Buy Now |
DISTI #
R161753000
|
Avnet Americas | N / FEMALE-FEMALE HERMETIC ADAPTER BULKHEAD PANEL SEAL - Bulk (Alt: R161753000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$55.7200 / $90.0900 | Buy Now |
DISTI #
501-R161753000
|
Mouser Electronics | RF Adapters - In Series N / FEMALE-FEMALE HERMETIC ADAPTER BULKHEAD PANEL SEAL RoHS: Compliant | 42 |
|
$69.2500 / $85.5100 | Buy Now |
DISTI #
R161753000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$63.3500 | Buy Now |
Part Details for R161753000
R161753000 CAD Models
R161753000 Part Data Attributes
|
R161753000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161753000
Radiall
RF Connector Adapter, N-N, Panel Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
VSWR | 1.45 |