There are no models available for this part yet.
Overview of R16148-1A-1-A500K by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R16148-1A-1-A500K by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R16148-1A-1-A500K
|
TME | Potentiometer: shaft, single turn, 500kΩ, 63mW, ±20%, on cable, 6mm Min Qty: 2 | 1277 |
|
$0.1810 / $0.4300 | Buy Now |