There are no models available for this part yet.
Overview of R161337200 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R161337200 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R161337200-ND
|
DigiKey | N / STRAIGHT BULKHEAD JACK PANEL Min Qty: 1 Lead time: 13 Weeks Container: Box |
23 In Stock |
|
$27.6186 / $37.3000 | Buy Now | |
DISTI #
R161337200
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R161337200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$22.2320 / $35.9280 | Buy Now | |
DISTI #
501-R161337200
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT BULKHEAD JACK PANEL SEAL SOLDER TYPE - CABLE .250 RoHS: Compliant | 53 |
|
$27.6100 / $37.2800 | Buy Now | |
DISTI #
R161337200
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R161337200 by Radiall
Part Data Attributes for R161337200 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.17 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
VSWR
|
1.07
|