Part Details for R161277300 by Radiall
Overview of R161277300 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161277300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161277300-ND
|
DigiKey | N / STRAIGHT SQUARE FLANGE JACK Min Qty: 1 Lead time: 13 Weeks Container: Box |
90 In Stock |
|
$17.8500 / $18.7600 | Buy Now |
DISTI #
R161277300
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R161277300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$20.5380 / $33.1560 | Buy Now |
DISTI #
501-R161277300
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE - CABLE .141 RoHS: Compliant | 18 |
|
$25.4800 / $34.4000 | Buy Now |
DISTI #
60284786
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Flange Mount F Gold Over Nickel Min Qty: 2 Package Multiple: 2 Date Code: 2139 | Americas - 2 |
|
$27.7964 | Buy Now |
DISTI #
R161277300
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$23.3200 | Buy Now |
Part Details for R161277300
R161277300 CAD Models
R161277300 Part Data Attributes
|
R161277300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161277300
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.08 |