R1612-37.400-16-F-1010-TR-NS2
Raltron Electronics Corporation
Description: Parallel - Fundamental Quartz Crystal, 37.4MHz Nom,

Overview of R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC10105P Rochester Electronics LLC OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16
1010VS-79NMEC Coilcraft Inc General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934
1010VS-46NMEC Coilcraft Inc General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934

Price & Stock for R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2151-R1612-37.400-16-F-1010-TR-NS2CT-ND
DigiKey CRYSTAL 37.7MHZ 16PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.7200
  • 10 $0.6390
  • 50 $0.5972
  • 100 $0.5277
  • 500 $0.5000
  • 1,000 $0.4166
  • 3,000 $0.2273
  • 6,000 $0.2197
  • 15,000 $0.2121
$0.2121 / $0.7200 Buy Now
Future Electronics 37.400 MHz± 10 ppm± 10 ppm16 pF80 Ω-30°C~+85°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
Reel
  • 3,000 $0.4600
$0.4600 Buy Now

CAD Models for R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation

R1612-37.400-16-F-1010-TR-NS2
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
200 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
1.6mm X 1.25mm X 0.32mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. R1612-37.400-16-F-1010-TR-NS2
    Raltron Electronics Corporation
    Parallel - Fundamental Quartz Crystal, 37.4MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1612-37.400-16-F-1010-TR... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of R1612-37.400-16-F-1010-TR... would you like to use for your alert(s)?
  • Please alert me when R1612-37.400-16-F-1010-TR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1612-37.400-16-F-1010-TR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1612-37.400-16-F-1010-TR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1612-37.400-16-F-1010-TR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1612-37.400-16-F-1010-TR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1612-37.400-16-F-1010-TR-NS2 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: