-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R1612-25.000-9-F-1010-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 9PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2827 In Stock |
|
$0.2545 / $0.7200 | Buy Now |
|
Future Electronics | 25.000 MHz± 10 ppm± 10 ppm9 pF150 Ω-10°C~+60°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.4600 | Buy Now |
DISTI #
57141853
|
Verical | R1612-25.000-9-F-1010-TR Min Qty: 1000 Package Multiple: 1000 Date Code: 2118 | Americas - 2000 |
|
$0.7863 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 3000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 25MHz 9pF 10PPM SMT | 0 |
|
$0.6722 / $0.7730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1612-25.000-9-F-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1612-25.000-9-F-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RALTRON | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm x 1.25mm x 0.32mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |