Part Details for R161168000 by Radiall
Overview of R161168000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161168000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8760
|
Newark | Rf/Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161168000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1241 |
|
$26.7600 / $39.2100 | Buy Now |
DISTI #
2201-R161168000-ND
|
DigiKey | N M RA CL 10+11/50 C50 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
85 In Stock |
|
$23.9103 / $32.2900 | Buy Now |
DISTI #
R161168000
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm RA Cable Mount Gold Over Nickel - Bulk (Alt: R161168000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4580 / $39.4920 | Buy Now |
DISTI #
501-R161168000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CLAMP TYPE CABLE 10+11/50 S+D RoHS: Compliant | 73 |
|
$28.6600 / $39.9700 | Buy Now |
DISTI #
R161168000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$28.2000 | Buy Now |
Part Details for R161168000
R161168000 CAD Models
R161168000 Part Data Attributes
|
R161168000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161168000
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | VSWR MAX AT 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.2 |