There are no models available for this part yet.
Overview of R1610N-QB1-C504-0HXA by Marutsu Elec Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
HMC504LC4BTR-R5 | Analog Devices | lo Noise amp SMT, 14 - 27 GHz | |
HMC504LC4BTR | Analog Devices | lo Noise amp SMT, 14 - 27 GHz |
Price & Stock for R1610N-QB1-C504-0HXA by Marutsu Elec Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5268-R1610N-QB1-C504-0HXA-ND
|
DigiKey | POT 500K OHM 0.06W CARBON R-LOG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3149 In Stock |
|
$0.5600 / $0.8000 | Buy Now |