There are no models available for this part yet.
Overview of R1610N-QB1-B203 by Marutsu Elec Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB2036VFRG4 | Texas Instruments | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | |
DS125MB203SQ/NOPB | Texas Instruments | 12.5Gbps Dual Port MUX and Fanout Buffer 54-WQFN -40 to 85 | |
TUSB2036VFR | Texas Instruments | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 |
Price & Stock for R1610N-QB1-B203 by Marutsu Elec Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5268-R1610N-QB1-B203-ND
|
DigiKey | POT 20K OHM 1/8W CARBON LINEAR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$0.5600 / $0.8000 | Buy Now |