Part Details for R1610N-QB1-A102 by Marutsu Elec Company Ltd
Results Overview of R1610N-QB1-A102 by Marutsu Elec Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1610N-QB1-A102 Information
R1610N-QB1-A102 by Marutsu Elec Company Ltd is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R1610N-QB1-A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5268-R1610N-QB1-A102-ND
|
DigiKey | POT 1K OHM 0.06W CARBON LOG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1835 In Stock |
|
$0.5400 / $0.7600 | Buy Now |