Part Details for R1610N-3B1-B103 by Marutsu Elec Company Ltd
Results Overview of R1610N-3B1-B103 by Marutsu Elec Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1610N-3B1-B103 Information
R1610N-3B1-B103 by Marutsu Elec Company Ltd is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Price & Stock for R1610N-3B1-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5268-R1610N-3B1-B103-ND
|
DigiKey | POT 10K OHM 1/8W CARBON LINEAR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$0.6400 / $0.9100 | Buy Now |