R1610C
Description: RISC Microprocessor, 16-Bit, 100MHz, PQFP128

Overview of R1610C by RDC Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for R1610C by RDC Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1610C by RDC Semiconductor Co Ltd

R1610C
RDC Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RDC SEMICONDUCTOR CO LTD
Package Description
QFP, QFP128,.67X.93,20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
JESD-30 Code
R-PQFP-G128
Number of Terminals
128
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
100 MHz
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. R1610C
    RDC Semiconductor Co Ltd
    RISC Microprocessor, 16-Bit, 100MHz, PQFP128
    VS

Related Parts for R1610C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1610C by RDC Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1610C by RDC Semiconductor Co Ltd

  • Please alert me when R1610C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1610C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1610C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1610C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1610C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1610C by RDC Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: