Part Details for R161051000W by Radiall
Overview of R161051000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161051000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161051000W-ND
|
DigiKey | N / STRAIGHT PLUG SOLDER TYPE CA Min Qty: 1 Lead time: 15 Weeks Container: Box |
34 In Stock |
|
$13.6068 / $16.5700 | Buy Now |
DISTI #
R161051000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R161051000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0920 / $14.0580 | Buy Now |
DISTI #
501-R161051000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG SOLDER TYPE CABLE .141 RoHS: Compliant | 28 |
|
$10.7700 / $15.4700 | Buy Now |
DISTI #
71092337
|
RS | RF Connector N M STR SD .141 | RADIALL R161051000W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$9.3000 / $13.2900 | Buy Now |
Part Details for R161051000W
R161051000W CAD Models
R161051000W Part Data Attributes:
|
R161051000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161051000W
Radiall
RF N Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |