Part Details for R161.625.000 by Radiall
Overview of R161.625.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDR161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDR161N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable |
Price & Stock for R161.625.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161625000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R161625000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$96.8520 / $156.5280 | Buy Now |
Part Details for R161.625.000
R161.625.000 CAD Models
R161.625.000 Part Data Attributes
|
R161.625.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161.625.000
Radiall
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Depth | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for R161.625.000
This table gives cross-reference parts and alternative options found for R161.625.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161.625.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161625000 | RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle | Radiall | R161.625.000 vs R161625000 |