Part Details for R16-11D3-24 by NTE Electronics Inc
Overview of R16-11D3-24 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18811D3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7248811D3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
U90G4711D3A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X4 PIN13.5 HSLP ASSY. |
Price & Stock for R16-11D3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7268
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:R16 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R16-11D3-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for R16-11D3-24
R16-11D3-24 CAD Models
R16-11D3-24 Part Data Attributes
|
R16-11D3-24
NTE Electronics Inc
Buy Now
|
Compare Parts:
R16-11D3-24
NTE Electronics Inc
Power/Signal Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |