Datasheets
R15KP64A-PBF by: Digitron Semiconductors

Trans Voltage Suppressor Diode

Part Details for R15KP64A-PBF by Digitron Semiconductors

Overview of R15KP64A-PBF by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R15KP64A-PBF

R15KP64A-PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R15KP64A-PBF Part Data Attributes

R15KP64A-PBF Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
R15KP64A-PBF Digitron Semiconductors Trans Voltage Suppressor Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Package Description O-XBCY-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 71.1 V
Clamping Voltage-Max 104 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XBCY-W2
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6 W
Rep Pk Reverse Voltage-Max 64 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for R15KP64A-PBF

This table gives cross-reference parts and alternative options found for R15KP64A-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R15KP64A-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R15KP64AHR Trans Voltage Suppressor Diode Digitron Semiconductors R15KP64A-PBF vs R15KP64AHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15KP64A-PBF by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15KP64A-PBF by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of R15KP64A-PBF would you like to use for your alert(s)?
  • Please alert me when R15KP64A-PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R15KP64A-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15KP64A-PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R15KP64A-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15KP64A-PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15KP64A-PBF by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: